
DM74AS34N | |
|---|---|
DigiKey Part Number | DM74AS34N-ND |
Manufacturer | |
Manufacturer Product Number | DM74AS34N |
Description | IC BUFF 4.5V/5.5V 14-MDIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | DM74AS34N Models |
Category | Output Type Push-Pull |
Manufacturer onsemi | Current - Output High, Low 2mA, 20mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Elements 6 | Supplier Device Package 14-MDIP |
Number of Bits per Element 1 | Base Product Number |

