Similar
Similar
Parametric Equivalent

DM74AS32MX | |
|---|---|
DigiKey Part Number | DM74AS32MX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DM74AS32MX |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DM74AS32MX Models |
Category | Current - Output High, Low 2mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 5.8ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AS1032AD | Rochester Electronics, LLC | 66.580 | 2156-SN74AS1032AD-ND | 2,22739 € | Similar |
| SN74AS32NSR | Texas Instruments | 0 | 296-28871-1-ND | 1,21000 € | Similar |
| SN74AS32DR | Texas Instruments | 22.955 | 296-6354-2-ND | 0,99000 € | Parametric Equivalent |



