DM74AS280MX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 9.100
Unit Price: 2,92136 €
Datasheet
Parity Generator 9-Bit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74AS280MX

DigiKey Part Number
DM74AS280MX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DM74AS280MX
Description
IC PARITY GEN/CHK 9-BIT 14-SOIC
Customer Reference
Detailed Description
Parity Generator 9-Bit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DM74AS280MX Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
2mA, 20mA
Manufacturer
onsemi
Voltage - Supply
4.5 V ~ 5.5 V
Series
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
14-SOIC (0.154", 3.90mm Width)
Logic Type
Parity Generator/Checker
Supplier Device Package
14-SOIC
Number of Circuits
9-Bit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AS280NSRTexas Instruments9.100296-28708-2-ND2,92136 €Similar
Obsolete
This product is no longer manufactured. View Substitutes