DM74AS27N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 38.423
Unit Price: 2,09000 €
Datasheet
NOR Gate IC 3 Channel 14-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74AS27N

DigiKey Part Number
DM74AS27N-ND
Manufacturer
Manufacturer Product Number
DM74AS27N
Description
IC GATE NOR 3CH 3-INP 14MDIP
Customer Reference
Detailed Description
NOR Gate IC 3 Channel 14-MDIP
Datasheet
 Datasheet
EDA/CAD Models
DM74AS27N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2mA, 20mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
5.5ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Logic Type
Mounting Type
Through Hole
Number of Circuits
3
Supplier Device Package
14-MDIP
Number of Inputs
3
Package / Case
14-DIP (0.300", 7.62mm)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AS27DRochester Electronics, LLC38.4232156-SN74AS27D-ND2,09000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes