Parametric Equivalent

DM74AS257N | |
|---|---|
DigiKey Part Number | DM74AS257N-ND |
Manufacturer | |
Manufacturer Product Number | DM74AS257N |
Description | IC MULTIPLEXER 4 X 2:1 16-PDIP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DM74AS257N Models |
Category | Current - Output High, Low 15mA, 48mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Multiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 4 x 2:1 | Supplier Device Package 16-PDIP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AS257N | Rochester Electronics, LLC | 27.426 | 2156-SN74AS257N-ND | 3,01718 € | Parametric Equivalent |


