Parametric Equivalent

DM74AS257M | |
|---|---|
DigiKey Part Number | DM74AS257M-ND |
Manufacturer | |
Manufacturer Product Number | DM74AS257M |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DM74AS257M Models |
Category | Current - Output High, Low 15mA, 48mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AS257D | Rochester Electronics, LLC | 33.191 | 2156-SN74AS257D-ND | 2,32873 € | Parametric Equivalent |


