DM74AS244SJX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 37.215
Unit Price: 3,88136 €
Datasheet

Similar


Texas Instruments
In Stock: 21.940
Unit Price: 2,88300 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.000
Unit Price: 0,32703 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 22.000
Unit Price: 4,06000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 4,66000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 720
Unit Price: 0,56799 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,60411 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 14.624
Unit Price: 1,03000 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74AS244SJX

DigiKey Part Number
DM74AS244SJX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DM74AS244SJX
Description
IC BUFFER NON-INVERT 5.5V 20-SOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes