Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DM74AS240WM | |
|---|---|
DigiKey Part Number | DM74AS240WM-ND |
Manufacturer | |
Manufacturer Product Number | DM74AS240WM |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DM74AS240WM Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AS240ANSR | Texas Instruments | 12.090 | SN74AS240ANSR-ND | 3,58097 € | Similar |
| SN74AS240ADW | Rochester Electronics, LLC | 7.252 | 2156-SN74AS240ADW-ND | 5,02000 € | Parametric Equivalent |
| SN74BCT240DW | Rochester Electronics, LLC | 8.018 | 2156-SN74BCT240DW-ND | 3,38395 € | Parametric Equivalent |
| SN74F240DWR | Texas Instruments | 0 | 296-14813-2-ND | 0,54620 € | Parametric Equivalent |



