Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DM74AS240N | |
|---|---|
DigiKey Part Number | DM74AS240N-ND |
Manufacturer | |
Manufacturer Product Number | DM74AS240N |
Description | IC BUFF 4.5V/5.5V 20-PDIP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DM74AS240N Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Buffer, Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 2 | Supplier Device Package 20-PDIP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AS240AN | Rochester Electronics, LLC | 18.524 | 2156-SN74AS240AN-ND | 6,36000 € | Parametric Equivalent |
| SN74AS240N | Rochester Electronics, LLC | 1.000 | 2156-SN74AS240N-ND | 1,29364 € | Parametric Equivalent |
| SN74BCT240N | Rochester Electronics, LLC | 974 | 2156-SN74BCT240N-ND | 4,39492 € | Parametric Equivalent |
| SN74F240N | Rochester Electronics, LLC | 19.438 | 2156-SN74F240N-ND | 1,35000 € | Parametric Equivalent |



