Direct
Parametric Equivalent

DM74AS157M | |
|---|---|
DigiKey Part Number | DM74AS157M-ND |
Manufacturer | |
Manufacturer Product Number | DM74AS157M |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DM74AS157M Models |
Category | Current - Output High, Low 2mA, 20mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AS157D | Rochester Electronics, LLC | 44.659 | 2156-SN74AS157D-ND | 2,13322 € | Direct |
| SN74AS298AD | Rochester Electronics, LLC | 22.473 | 2156-SN74AS298AD-ND | 3,68386 € | Parametric Equivalent |


