Direct
Similar
Parametric Equivalent

DM74AS1004AM | |
|---|---|
DigiKey Part Number | DM74AS1004AM-ND |
Manufacturer | |
Manufacturer Product Number | DM74AS1004AM |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DM74AS1004AM Models |
Category | Current - Output High, Low 48mA, 48mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Bag | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AS1004AD | Rochester Electronics, LLC | 13.084 | 2156-SN74AS1004AD-ND | 2,57870 € | Direct |
| SN74AS1004ANSR | Texas Instruments | 8.000 | SN74AS1004ANSR-ND | 2,39879 € | Similar |
| SN74AS1004ADR | Texas Instruments | 6.176 | 296-14792-1-ND | 3,49000 € | Parametric Equivalent |



