Direct
Direct

DM74ALS874BWMX | |
|---|---|
DigiKey Part Number | DM74ALS874BWMX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DM74ALS874BWMX |
Description | IC FF D-TYPE DOUBLE 4BIT 24-SOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 4 Bit Positive Edge 24-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DM74ALS874BWMX Models |
Category | Max Propagation Delay @ V, Max CL 14ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 2.6mA, 24mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 21 mA |
Function Master Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Tri-State, Non-Inverted | Supplier Device Package 24-SOP |
Number of Elements 2 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 4 | Base Product Number |
Clock Frequency 30 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS874BDW | Rochester Electronics, LLC | 8.977 | 2156-SN74ALS874BDW-ND | 4,33441 € | Direct |
| SN74ALS874BDWR | Texas Instruments | 7.000 | SN74ALS874BDWR-ND | 3,22114 € | Direct |


