DM74ALS86M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.977
Unit Price: 0,82000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 14.612
Unit Price: 1,00000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 27.559
Unit Price: 0,68000 €
Datasheet
XOR (Exclusive OR) IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74ALS86M

DigiKey Part Number
DM74ALS86M-ND
Manufacturer
Manufacturer Product Number
DM74ALS86M
Description
IC GATE XOR 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DM74ALS86M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
400µA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
17ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ALS86NSRTexas Instruments1.977296-29369-1-ND0,82000 €Similar
SN74ALS86DRochester Electronics, LLC14.6122156-SN74ALS86D-ND1,00000 €Parametric Equivalent
SN74ALS86DRTexas Instruments27.559296-14751-1-ND0,68000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes