
DM74ALS808AN | |
|---|---|
DigiKey Part Number | DM74ALS808AN-ND |
Manufacturer | |
Manufacturer Product Number | DM74ALS808AN |
Description | IC GATE AND 6CH 2-INP 20DIP |
Customer Reference | |
Detailed Description | AND Gate IC 6 Channel 20-PDIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 15mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-PDIP | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Base Product Number |

