Direct
Direct
Similar

DM74ALS74AMX | |
|---|---|
DigiKey Part Number | DM74ALS74AMX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DM74ALS74AMX |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DM74ALS74AMX Models |
Category | Max Propagation Delay @ V, Max CL 18ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 400µA, 8mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 4 mA |
Function Set(Preset) and Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Complementary | Supplier Device Package 14-SOIC |
Number of Elements 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 1 | Base Product Number |
Clock Frequency 34 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS74AD | Rochester Electronics, LLC | 24.185 | 2156-SN74ALS74AD-ND | 0,77341 € | Direct |
| SN74ALS74ADR | Texas Instruments | 14.141 | 296-1130-1-ND | 0,85000 € | Direct |
| SN74ALS74ANSR | Texas Instruments | 3.098 | 296-SN74ALS74ANSRCT-ND | 1,06000 € | Similar |



