DM74ALS74AM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 24.185
Unit Price: 0,77960 €
Datasheet

Direct


Texas Instruments
In Stock: 14.141
Unit Price: 1,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.098
Unit Price: 1,25000 €
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74ALS74AM

DigiKey Part Number
DM74ALS74AM-ND
Manufacturer
Manufacturer Product Number
DM74ALS74AM
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DM74ALS74AM Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
18ns @ 5V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
400µA, 8mA
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
4 mA
Function
Set(Preset) and Reset
Operating Temperature
0°C ~ 70°C (TA)
Type
D-Type
Mounting Type
Surface Mount
Output Type
Complementary
Supplier Device Package
14-SOIC
Number of Elements
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Bits per Element
1
Base Product Number
Clock Frequency
34 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ALS74ADRochester Electronics, LLC24.1852156-SN74ALS74AD-ND0,77960 €Direct
SN74ALS74ADRTexas Instruments14.141296-1130-1-ND1,00000 €Direct
SN74ALS74ANSRTexas Instruments3.098296-SN74ALS74ANSRCT-ND1,25000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes