Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

DM74ALS540ASJX | |
|---|---|
DigiKey Part Number | DM74ALS540ASJX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DM74ALS540ASJX |
Description | IC BUFF 4.5V/5.5V 20-SOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP |
Datasheet | Datasheet |
EDA/CAD Models | DM74ALS540ASJX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 15mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS540-1NSR | Texas Instruments | 2.000 | 296-13152-1-ND | 3,00000 € | Similar |
| SN74ALS540DW | Rochester Electronics, LLC | 4.711 | 2156-SN74ALS540DW-ND | 2,66438 € | Similar |
| SN74ALS540DWR | Texas Instruments | 8.760 | 296-14741-1-ND | 3,58000 € | Similar |
| SN74ALS540NSR | Texas Instruments | 0 | 296-29972-1-ND | 3,00000 € | Parametric Equivalent |
| SN74ALS541-1DB | Rochester Electronics, LLC | 3.310 | 2156-SN74ALS541-1DB-ND | 2,32162 € | Parametric Equivalent |




