Direct
Similar

DM74ALS533WM | |
|---|---|
DigiKey Part Number | DM74ALS533WM-ND |
Manufacturer | |
Manufacturer Product Number | DM74ALS533WM |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DM74ALS533WM Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 4ns |
Series | Current - Output High, Low 2.6mA, 24mA |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS533ADW | Rochester Electronics, LLC | 8.366 | 2156-SN74ALS533ADW-ND | 3,22114 € | Direct |
| SN74ALS533ANSR | Texas Instruments | 28.000 | 296-28868-2-ND | 3,70551 € | Similar |



