Parametric Equivalent

DM74ALS38AN | |
|---|---|
DigiKey Part Number | DM74ALS38AN-ND |
Manufacturer | |
Manufacturer Product Number | DM74ALS38AN |
Description | IC GATE NAND 4CH 2-INP 14MDIP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Collector 14-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | DM74ALS38AN Models |
Category | Current - Output High, Low -, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 33ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-MDIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Features Open Collector | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS38BN | Rochester Electronics, LLC | 54.464 | 2156-SN74ALS38BN-ND | 1,05000 € | Parametric Equivalent |


