Direct
Similar
Similar

DM74ALS374SJX | |
|---|---|
DigiKey Part Number | DM74ALS374SJX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DM74ALS374SJX |
Description | IC FF D-TYPE SINGLE 8BIT 20-SOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DM74ALS374SJX Models |
Category | Max Propagation Delay @ V, Max CL 16ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 2.6mA, 24mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 19 mA |
Function Standard | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Tri-State, Non-Inverted | Supplier Device Package 20-SOP |
Number of Elements 1 | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Bits per Element 8 | Base Product Number |
Clock Frequency 35 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS374ANSR | Texas Instruments | 4.000 | 296-38225-1-ND | 1,07000 € | Direct |
| SN74ALS374ADW | Rochester Electronics, LLC | 5.806 | 2156-SN74ALS374ADW-ND | 1,11000 € | Similar |
| SN74ALS374ADWR | Texas Instruments | 4.100 | 296-1128-1-ND | 0,85000 € | Similar |



