DM74ALS32MX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 11.974
Unit Price: 0,75388 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,81000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 13.045
Unit Price: 0,90000 €
Datasheet
OR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74ALS32MX

DigiKey Part Number
DM74ALS32MX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DM74ALS32MX
Description
IC GATE OR 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DM74ALS32MX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
400µA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
14ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ALS32DRochester Electronics, LLC11.9742156-SN74ALS32D-ND0,75388 €Direct
SN74ALS32NSRTexas Instruments0296-28844-1-ND0,81000 €Similar
SN74ALS32DRTexas Instruments13.045296-1127-1-ND0,90000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes