DM74ALS257SJX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 18.000
Unit Price: 1,34000 €
Datasheet
Multiplexer 4 x 2:1 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74ALS257SJX

DigiKey Part Number
DM74ALS257SJX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DM74ALS257SJX
Description
IC MULTIPLEXER 4 X 2:1 16-SOP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOP
Datasheet
 Datasheet
EDA/CAD Models
DM74ALS257SJX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
2.6mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes