Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DM74ALS253MX | |
|---|---|
DigiKey Part Number | DM74ALS253MX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DM74ALS253MX |
Description | IC MULTIPLEXER 2 X 4:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DM74ALS253MX Models |
Category | Current - Output High, Low 2.6mA, 24mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 2 x 4:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS153D | Rochester Electronics, LLC | 5.487 | 2156-SN74ALS153D-ND | 2,27000 € | Parametric Equivalent |
| SN74ALS153DR | Texas Instruments | 8.911 | 296-5021-2-ND | 1,39643 € | Parametric Equivalent |
| SN74ALS253D | Rochester Electronics, LLC | 27.270 | 2156-SN74ALS253D-ND | 1,69000 € | Parametric Equivalent |
| SN74ALS253DR | Texas Instruments | 0 | SN74ALS253DR-ND | 1,12142 € | Parametric Equivalent |
| SN74AS153D | Rochester Electronics, LLC | 16.200 | 2156-SN74AS153D-ND | 2,26167 € | Parametric Equivalent |


