Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DM74ALS245AN | |
|---|---|
DigiKey Part Number | DM74ALS245AN-ND |
Manufacturer | |
Manufacturer Product Number | DM74ALS245AN |
Description | IC TXRX 4.5V/5.5V 20-PDIP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DM74ALS245AN Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 15mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Transceiver, Non-Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS1245AN | Rochester Electronics, LLC | 3.678 | 2156-SN74ALS1245AN-ND | 4,58339 € | Similar |
| SN74ALS245A-1N | Rochester Electronics, LLC | 12.818 | 2156-SN74ALS245A-1N-ND | 1,64000 € | Parametric Equivalent |
| SN74ALS245AN | Texas Instruments | 2.171 | 296-1492-5-ND | 1,58000 € | Parametric Equivalent |
| SN74ALS623AN | Rochester Electronics, LLC | 1.193 | 2156-SN74ALS623AN-ND | 6,75000 € | Parametric Equivalent |
| SN74ALS623AN3 | Rochester Electronics, LLC | 660 | 2156-SN74ALS623AN3-ND | 0,97665 € | Parametric Equivalent |



