Direct
Direct

DM74ALS175MX | |
|---|---|
DigiKey Part Number | DM74ALS175MX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DM74ALS175MX |
Description | IC FF D-TYPE SINGLE 4BIT 16SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DM74ALS175MX Models |
Category | Max Propagation Delay @ V, Max CL 17ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 400µA, 8mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 14 mA |
Function Master Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Complementary | Supplier Device Package 16-SOIC |
Number of Elements 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 4 | Base Product Number |
Clock Frequency 50 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS175D | Rochester Electronics, LLC | 98.816 | 2156-SN74ALS175D-ND | 1,02000 € | Direct |
| SN74ALS175DR | Texas Instruments | 0 | 296-14721-1-ND | 0,68000 € | Direct |


