
DM74ALS14N | |
|---|---|
DigiKey Part Number | DM74ALS14N-ND |
Manufacturer | |
Manufacturer Product Number | DM74ALS14N |
Description | IC INVERT SCHMITT 6CH 1IN 14MDIP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | DM74ALS14N Models |
Category | Current - Output High, Low 400µA, 8mA |
Mfr | Input Logic Level - Low 0.75V ~ 0.85V |
Series | Input Logic Level - High 1.85V ~ 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 12ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 6 | Supplier Device Package 14-MDIP |
Number of Inputs 1 | Package / Case 14-DIP (0.300", 7.62mm) |
Features Schmitt Trigger | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS14N | Texas Instruments | 4.502 | 296-1643-5-ND | 0,65000 € | Similar |


