Direct

DM74ALS14MX | |
|---|---|
DigiKey Part Number | DM74ALS14MX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DM74ALS14MX |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DM74ALS14MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.75V ~ 0.85V | |
Input Logic Level - High | 1.85V ~ 2V | |
Max Propagation Delay @ V, Max CL | 12ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |


