Parametric Equivalent

DM74ALS133N | |
|---|---|
DigiKey Part Number | DM74ALS133N-ND |
Manufacturer | |
Manufacturer Product Number | DM74ALS133N |
Description | IC GATE NAND 1CH 13-INP 16DIP |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DM74ALS133N Models |
Category | Current - Output High, Low 400µA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 25ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 1 | Supplier Device Package 16-PDIP |
Number of Inputs 13 | Package / Case 16-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS133N | Rochester Electronics, LLC | 43.414 | 2156-SN74ALS133N-ND | 5,26000 € | Parametric Equivalent |


