Similar
Parametric Equivalent
Parametric Equivalent

DM74ALS11AM | |
|---|---|
DigiKey Part Number | DM74ALS11AM-ND |
Manufacturer | |
Manufacturer Product Number | DM74ALS11AM |
Description | IC GATE AND 3CH 3-INP 14SOIC |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DM74ALS11AM Models |
Category | Current - Output High, Low 400µA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 13ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS11ANSR | Texas Instruments | 0 | 296-28894-2-ND | 0,77444 € | Similar |
| SN74ALS11AD | Rochester Electronics, LLC | 55.506 | 2156-SN74ALS11AD-ND | 0,98000 € | Parametric Equivalent |
| SN74ALS11ADR | Texas Instruments | 37.400 | 296-14713-1-ND | 0,75000 € | Parametric Equivalent |



