
DM74ALS1032AN | |
|---|---|
DigiKey Part Number | DM74ALS1032AN-ND |
Manufacturer | |
Manufacturer Product Number | DM74ALS1032AN |
Description | IC GATE OR 4CH 2-INP 14MDIP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | DM74ALS1032AN Models |
Category | Current - Output High, Low 2.6mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 12ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-MDIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |

