DM74ALS04BSJX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 4.606
Unit Price: 0,90000 €
Datasheet

Direct


Texas Instruments
In Stock: 30
Unit Price: 1,05000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.294
Unit Price: 0,68847 €
Datasheet

Similar


Texas Instruments
In Stock: 15.029
Unit Price: 0,77000 €
Datasheet
Inverter IC 6 Channel 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74ALS04BSJX

DigiKey Part Number
DM74ALS04BSJX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DM74ALS04BSJX
Description
IC INVERTER 6CH 1-INP 14SOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
DM74ALS04BSJX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
400µA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
11ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes