DM74ALS00ASJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 21.555
Unit Price: 0,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 661
Unit Price: 0,90000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 11.500
Unit Price: 1,02000 €
Datasheet
NAND Gate IC 4 Channel 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74ALS00ASJ

DigiKey Part Number
DM74ALS00ASJ-ND
Manufacturer
Manufacturer Product Number
DM74ALS00ASJ
Description
IC GATE NAND 4CH 2-INP 14SOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
DM74ALS00ASJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
400µA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
11ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOP
Number of Inputs
2
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ALS00ADRochester Electronics, LLC21.5552156-SN74ALS00AD-ND0,92000 €Similar
SN74ALS00ADRTexas Instruments661296-1477-1-ND0,90000 €Similar
SN74ALS00ANSRTexas Instruments11.500296-5001-1-ND1,02000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes