DM7442AN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.014
Unit Price: 1,54000 €
Datasheet
Decoder 4 x 1:2 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM7442AN

DigiKey Part Number
DM7442AN-ND
Manufacturer
Manufacturer Product Number
DM7442AN
Description
IC DECODER 4 X 1:2 16-PDIP
Customer Reference
Detailed Description
Decoder 4 x 1:2 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DM7442AN Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
800µA, 16mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
Decoder
Package / Case
16-DIP (0.300", 7.62mm)
Circuit
4 x 1:2
Supplier Device Package
16-PDIP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT42ETexas Instruments1.014296-33157-5-ND1,54000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes