
DM74174N | |
|---|---|
DigiKey Part Number | DM74174N-ND |
Manufacturer | |
Manufacturer Product Number | DM74174N |
Description | IC FF D-TYPE SINGLE 6BIT 16PDIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | DM74174N Models |
Category | Max Propagation Delay @ V, Max CL 25ns @ 5V, 15pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 800µA, 16mA |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Current - Quiescent (Iq) 65 mA |
Function Master Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Through Hole |
Output Type Non-Inverted | Supplier Device Package 16-PDIP |
Number of Elements 1 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Bits per Element 6 | Base Product Number |
Clock Frequency 30 MHz |

