Inverter IC 6 Channel Open Collector 14-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM7416N

DigiKey Part Number
DM7416N-ND
Manufacturer
Manufacturer Product Number
DM7416N
Description
IC INVERTER 6CH 1-INP 14MDIP
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Collector 14-MDIP
Datasheet
 Datasheet
EDA/CAD Models
DM7416N Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
-, 40mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
23ns @ 5V, 15pF
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Logic Type
Mounting Type
Through Hole
Number of Circuits
6
Supplier Device Package
14-MDIP
Number of Inputs
1
Package / Case
14-DIP (0.300", 7.62mm)
Features
Open Collector
Base Product Number
Voltage - Supply
4.75V ~ 5.25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.