
DM7406N | |
|---|---|
DigiKey Part Number | DM7406N-ND |
Manufacturer | |
Manufacturer Product Number | DM7406N |
Description | IC INVERT 4.75V/5.25V 14-MDIP |
Customer Reference | |
Detailed Description | Inverter Element Bit per Element Output 14-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | DM7406N Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer onsemi | Operating Temperature 0°C ~ 70°C |
Series | Mounting Type Through Hole |
Packaging Tube | Package / Case 14-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 14-MDIP |
Logic Type Inverter | Base Product Number |
Current - Output High, Low -, 40mA |


