
DM7404N | |
|---|---|
DigiKey Part Number | DM7404N-ND |
Manufacturer | |
Manufacturer Product Number | DM7404N |
Description | IC INVERTER 6CH 1-INP 14MDIP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | DM7404N Models |
Category | Current - Output High, Low 400µA, 16mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 22ns @ 5V, 15pF |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 6 | Supplier Device Package 14-MDIP |
Number of Inputs 1 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.75V ~ 5.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN7404N | Rochester Electronics, LLC | 33.112 | 2156-SN7404N-ND | 2,57000 € | Direct |


