DLN10C-AT1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 23.272
Unit Price: 0,43000 €
Datasheet
Diode 200 V 1A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLN10C-AT1

DigiKey Part Number
DLN10C-AT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DLN10C-AT1
Description
DIODE STANDARD 200V 1A
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
35 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Operating Temperature - Junction
150°C (Max)
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
980 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MUR120RLGonsemi23.272MUR120RLGOSCT-ND0,43000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes