DLE30C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.477
Unit Price: 1,13000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.581
Unit Price: 1,27000 €
Datasheet
Diode 200 V 3A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLE30C

DigiKey Part Number
DLE30C-ND
Manufacturer
Manufacturer Product Number
DLE30C
Description
DIODE STANDARD 200V 3A AXIAL
Customer Reference
Detailed Description
Diode 200 V 3A Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
35 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
Axial
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
980 mV @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EGP30Donsemi3.477EGP30DCT-ND1,13000 €Similar
1N5402-E3/54Vishay General Semiconductor - Diodes Division5.5811N5402-E3/54GICT-ND1,27000 €Similar
Obsolete
Marketplace Stock: 4.700 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4.700In Stock
Ships from Rochester Electronics, LLC