Bridge Rectifier Single Phase Standard 800 V Through Hole TS-6P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFB2580

DigiKey Part Number
DFB2580-ND
Manufacturer
Manufacturer Product Number
DFB2580
Description
BRIDGE RECT 1P 800V 25A TS-6P
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole TS-6P
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 25 A
Manufacturer
onsemi
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, TS-6P
Technology
Standard
Supplier Device Package
TS-6P
Voltage - Peak Reverse (Max)
800 V
Base Product Number
Current - Average Rectified (Io)
25 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,73000 €3,73 €
152,30067 €34,51 €
1051,72629 €181,26 €
5101,42651 €727,52 €
1.0051,33001 €1.336,66 €
2.0101,30133 €2.615,67 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,73000 €
Unit Price with VAT:4,43870 €