Bridge Rectifier Single Phase Standard 400 V Through Hole TS-6P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFB2040

DigiKey Part Number
DFB2040-ND
Manufacturer
Manufacturer Product Number
DFB2040
Description
BRIDGE RECT 1P 400V 20A TS-6P
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole TS-6P
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 20 A
Manufacturer
onsemi
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, TS-6P
Technology
Standard
Supplier Device Package
TS-6P
Voltage - Peak Reverse (Max)
400 V
Base Product Number
Current - Average Rectified (Io)
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 883
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,08000 €3,08 €
102,01700 €20,17 €
1001,40860 €140,86 €
5001,14892 €574,46 €
1.2001,04586 €1.255,03 €
2.4001,00630 €2.415,12 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,08000 €
Unit Price with VAT:3,66520 €