Direct



DF6A6.8FUT1 | |
|---|---|
DigiKey Part Number | DF6A6.8FUT1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF6A6.8FUT1 |
Description | TVS DIODE 5VWM SC88/SC706/SOT363 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | DF6A6.8FUT1 Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 40pF @ 1MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.4V | Base Product Number |
Power - Peak Pulse 75W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF6A6.8FUT1G | onsemi | 4.060 | DF6A6.8FUT1GOSCT-ND | 0,66000 € | Direct |


