
DF10S1 | |
|---|---|
DigiKey Part Number | DF10S1TR-ND - Tape & Reel (TR) DF10S1CT-ND - Cut Tape (CT) DF10S1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF10S1 |
Description | BRIDGE RECT 1PHASE 1KV 1A 4-SDIP |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 3 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,71300 € | 7,13 € |
| 100 | 0,47140 € | 47,14 € |
| 500 | 0,36760 € | 183,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,31712 € | 475,68 € |
| 3.000 | 0,29169 € | 875,07 € |
| 4.500 | 0,27874 € | 1.254,33 € |
| 7.500 | 0,26419 € | 1.981,42 € |
| 10.500 | 0,25557 € | 2.683,49 € |
| 15.000 | 0,25345 € | 3.801,75 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

