
DF01S2 | |
|---|---|
DigiKey Part Number | DF01S2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF01S2 |
Description | BRIDGE RECT 1P 100V 2A 4-SDIP |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Surface Mount 4-SDIP |
Datasheet | Datasheet |
EDA/CAD Models | DF01S2 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 3 µA @ 100 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package 4-SDIP |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF201S-G | Comchip Technology | 0 | DF201S-G-ND | 0,18917 € | Parametric Equivalent |


