DF005S2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


SMC Diode Solutions
In Stock: 3.550
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,27907 €
Datasheet
Bridge Rectifier Single Phase Standard 50 V Surface Mount 4-SDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF005S2

DigiKey Part Number
DF005S2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF005S2
Description
BRIDGE RECT 1PHASE 50V 2A 4-SDIP
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Surface Mount 4-SDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Current - Reverse Leakage @ Vr
3 µA @ 50 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes