DCC010-TB-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 45.364
Unit Price: 0,13000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.136
Unit Price: 0,13000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 498.521
Unit Price: 0,13000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 25.477
Unit Price: 0,25000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 199.428
Unit Price: 0,12000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 122.631
Unit Price: 0,31000 €
Datasheet
Diode Array 1 Pair Series Connection 80 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCC010-TB-E

DigiKey Part Number
DCC010-TB-EOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DCC010-TB-E
Description
DIODE ARRAY GP 80V 100MA SOT23-3
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 80 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes