DBG250G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 835
Unit Price: 4,49000 €
Datasheet
Bridge Rectifier Single Phase Standard 600 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBG250G

DigiKey Part Number
DBG250G-ND
Manufacturer
Manufacturer Product Number
DBG250G
Description
BRIDGE RECT 1PHASE 600V 3.6A
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
3.6 A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 12.5 A
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, DBG
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.750 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.750In Stock
Ships from Rochester Electronics, LLC