
DBF250G-LK | |
|---|---|
DigiKey Part Number | 2156-DBF250G-LK-ND |
Manufacturer | |
Manufacturer Product Number | DBF250G-LK |
Description | BRIDGE RECT 1PHASE 600V 3.5A |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 3.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 700 mA | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, DBF | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 209 | 1,23928 € | 259,01 € |
| Unit Price without VAT: | 1,23928 € |
|---|---|
| Unit Price with VAT: | 1,47474 € |

