Bridge Rectifier Single Phase Standard 600 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBA250G

DigiKey Part Number
DBA250G-ND
Manufacturer
Manufacturer Product Number
DBA250G
Description
BRIDGE RECT 1PHASE 600V 6A
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
6 A
Manufacturer
onsemi
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 12.5 A
Packaging
Tray
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Diode Type
Single Phase
Mounting Type
Through Hole
Technology
Standard
Package / Case
4-Square, GBPC-W
Voltage - Peak Reverse (Max)
600 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 5.640 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

5.640In Stock
Ships from Rochester Electronics, LLC