Similar

DAP222 | |
|---|---|
DigiKey Part Number | DAP222OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAP222 |
Description | DIODE ARRAY GP 80V 100MA SC75 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 80 V 100mA (DC) Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | DAP222 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer onsemi | Reverse Recovery Time (trr) 10 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-75, SOT-416 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SC-75, SOT-416 |
Current - Average Rectified (Io) (per Diode) 100mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAP222G | onsemi | 5.564 | DAP222GOSCT-ND | 0,16000 € | Direct |
| BAW56TB_R1_00001 | Panjit International Inc. | 0 | 3757-BAW56TB_R1_00001TR-ND | 0,03403 € | Similar |



